Cart

MM80-204B1-1

JAE

204P SOCKET CONN. FOR DDR3 SMT
Supplier: Japan Aviation Electronics
Matchcode: MM80204B11
Rutronik No.: COREC32405
Unit Pack: 400
MOQ: 400
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.41 $
2,964.00 $

Prices

400 7.41 $
800 7.20 $

Parameter

No.of contacts
204
Contact style
0.60 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Oper.temperatur
-55 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?