Cart

MM70-314B2-1-R500

JAE

314P CARD CONN. MXM 3.0
Supplier: Japan Aviation Electronics
Matchcode: MM70314B21R500
Rutronik No.: CONIO2527
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
10.98 $
5,490.00 $

Prices

500 10.98 $
1,000 10.25 $
1,500 9.03 $

Parameter

No.of contacts
314
Contact style
N/A
Number of rows
01
Contact pitch
0.0 mm
Termin.style
OTHER
Contact plating
OTHER
Orientation
OTHER
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?