Cart

MM70-314-310B2-2-R500

JAE

314P GRAPHIC CARD CONN. SMT AU
Supplier: Japan Aviation Electronics
Matchcode: MM70314310B22R500
Rutronik No.: CONIO2402
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.18 $
2,590.00 $

Parameter

No.of contacts
314
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Current rating
0.50 A
Voltage rating
250 V
Family
SMART CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?