Cart

MM70-314-310B2-1-R500

JAE

314P GRAPHIC CARD CONN. SMT R/A
Supplier: Japan Aviation Electronics
Matchcode: MM70314310B21R500
Rutronik No.: CONIO2106
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
5.78 $
2,890.00 $

Prices

500 5.78 $
1,000 5.62 $

Parameter

No.of contacts
314
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Current rating
0.50 A
Voltage rating
250 V
Family
SMART CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?