Cart

M41S75H1F2

JAE

01P CRIMP CONTACT FEMALE MX41
Supplier: Japan Aviation Electronics
Matchcode: M41S75H1F2
Rutronik No.: COAUTO2662
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
In Stock
0.026 $
195.00 $

Prices

7,500 0.026 $
15,000 0.0251 $
30,000 0.0242 $
52,500 0.0234 $

Parameter

No.of contacts
01
Contact style
FEMALE
Contact plating
TIN
Series
MX41
Family
_OTHERS
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?