Cart

M41P75H1F2

JAE

CRIMP CONTACT MALE MX41 TIN
Supplier: Japan Aviation Electronics
Matchcode: M41P75H1F2
Rutronik No.: COAUTO2581
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0262 $
196.50 $

Prices

7,500 0.0262 $
15,000 0.0253 $
30,000 0.0245 $
52,500 0.0236 $

Parameter

No.of contacts
01
Contact style
MALE
Series
MX41
Family
_OTHERS
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?