Cart

M34S75C4F1

JAE

CRIMP CONTACT SOCKET
Supplier: Japan Aviation Electronics
Matchcode: M34S75C4F1
Rutronik No.: COREC30676
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
Topseller
In Stock
0.0254 $
190.50 $

Prices

7,500 0.0254 $
15,000 0.0237 $
30,000 0.0229 $
45,000 0.0209 $
75,000 0.0193 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Series
M34S7
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?