Cart

M31S05K4FA

JAE

CRIMP CONTACT SOCKET AWG 18-22
Supplier: Japan Aviation Electronics
Matchcode: M31S05K4FA
Rutronik No.: COAUTO2479
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0266 $
133.00 $

Prices

5,000 0.0266 $
10,000 0.0258 $
25,000 0.0249 $
50,000 0.024 $

Parameter

No.of contacts
01
Contact plating
TIN
Oper.temperatur
-40 TO 85 °C
Series
MX31
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?