Cart

LY20-4P-DT1-P5E-BR

JAE

04P PINHEADER 2,00MM BROWN
Supplier: Japan Aviation Electronics
Matchcode: LY204PDT1P5EBR
Rutronik No.: COREC32300
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
In Stock
1.46 $
292.00 $

Prices

200 1.46 $
400 1.37 $
600 1.31 $
1,000 1.20 $
1,800 1.1129 $

Parameter

No.of contacts
04
Contact pitch
2.55 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
LY20
Feature funct.
LY20
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?