Cart

LY20-40P-DT1-P5E-BR

JAE

40P PINHEADER STRAIGHT THT
Supplier: JAE Electronics
Matchcode: LY2040PDT1P5EBR
Rutronik No.: COREC23058
Unit Pack: 1
MOQ: 250
Packaging: BULK
On request
1.40 $
350.00 $

Prices

250 1.40 $
750 1.36 $

Parameter

No.of contacts
40
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
LY20
Feature funct.
.BROWN
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?