Cart

LY20-40P-DT1-P1E-BR

JAE

STRAIGHT PIN HEADER 40P
Supplier: Japan Aviation Electronics
Matchcode: LY2040PDT1P1E
Rutronik No.: COREC29539
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.86 $
465.00 $

Prices

250 1.86 $
500 1.79 $
1,000 1.73 $

Parameter

No.of contacts
40
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
LY20
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?