Cart

LY20-18P-DT1-P1E-BR

JAE

18P PINHEADER 2,00MM BROWN
Supplier: Japan Aviation Electronics
Matchcode: LY2018PDT1P1EBR
Rutronik No.: COREC34708
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
307.50 $

Prices

250 1.23 $
1,000 1.19 $
1,500 1.15 $
2,500 1.10 $

Parameter

No.of contacts
18
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?