Cart

LY10-DC8BR

JAE

SOCKET HOUSING 08P
Supplier: Japan Aviation Electronics
Matchcode: LY10DC8BR
Rutronik No.: COREC23147
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1675 $
167.50 $

Prices

1,000 0.1675 $
2,000 0.1564 $
4,000 0.1508 $
6,000 0.1378 $
11,000 0.1275 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?