Cart

LY10-DC6BR

JAE

06P SOCKET HOUSING
Supplier: Japan Aviation Electronics
Matchcode: LY10DC6BR
Rutronik No.: COREC39206
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.158 $
39.50 $

Prices

250 0.158 $
5,000 0.1527 $
10,000 0.1475 $
20,000 0.1423 $

Parameter

Number of rows
01
Contact style
N/A
Termin.style
OTHER
Contact plating
OTHER
Orientation
OTHER
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?