Cart

LY10-C2-A1-10000

JAE

SOCKET CONTACT AWG 26 TO 30
Supplier: Japan Aviation Electronics
Matchcode: LY10C2A110000
Rutronik No.: COREC30690
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0538 $
538.00 $

Prices

10,000 0.0538 $
30,000 0.0519 $
50,000 0.0501 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?