Cart

LY10-C2-5-10000

JAE

SOCKET CONTACT AWG 26-30 TIN
Supplier: Japan Aviation Electronics
Matchcode: LY10C2510000
Rutronik No.: COREC33818
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
In Stock
0.0349 $
349.00 $

Prices

10,000 0.0349 $
20,000 0.0326 $
30,000 0.0314 $
50,000 0.0287 $
80,000 0.0266 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
LY10
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?