Cart

KX15-70K4DE

JAE

STRAIGHT PLUG 70P
Supplier: Japan Aviation Electronics
Matchcode: KX1570K4DE
Rutronik No.: COREC10311
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.90 $
390.00 $

Prices

100 3.90 $
200 3.77 $
500 3.63 $

Parameter

No.of contacts
70
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
KX14/KX15
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?