Cart

KX15-60KLDL-E1000E

JAE

60P CONN PLUG 0,8mm
Supplier: Japan Aviation Electronics
Matchcode: KX1560KLDLE1000E
Rutronik No.: COREC40303
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
6.43 $
6,430.00 $

Prices

1,000 6.43 $
2,000 5.78 $
3,000 4.89 $

Parameter

No.of contacts
60
Number of rows
02
Contact style
N/A
Termin.style
SMT
Contact plating
COPPER
Orientation
R/A
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?