Cart

KX15-40K2DE

JAE

40P MALE HEADER SMT R/A 0,80MM
Supplier: Japan Aviation Electronics
Matchcode: KX1540K2DE
Rutronik No.: CONN1216
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
5.73 $
573.00 $

Prices

100 5.73 $
200 5.51 $
300 5.42 $
400 5.20 $
600 5.02 $

Parameter

No.of contacts
40
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
_OTHER
Oper.temperatur
-40 TO 85 °C
Current rating
0.50 A
Voltage rating
500 V
Series
KX14/KX15
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?