Cart

KX14-80K5D-E1000E

JAE

80P RECEPTACLE STRAIGHT SMT AU
Supplier: Japan Aviation Electronics
Matchcode: KX1480K5DE1000E
Rutronik No.: COREC30696
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
5.09 $
5,090.00 $

Prices

1,000 5.09 $
2,000 4.75 $
3,000 4.18 $

Parameter

No.of contacts
80
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Series
KX14
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?