Cart

KX14-70K8DE

JAE

STRAIGHT RECEPTACLE 70P
Supplier: Japan Aviation Electronics
Matchcode: KX1470K8DE
Rutronik No.: COREC40564
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.25 $
425.00 $

Prices

100 4.25 $
200 3.97 $
300 3.83 $
500 3.50 $
800 3.23 $

Parameter

No.of contacts
70
Contact pitch
0.80 mm
Number of rows
01
Contact style
N/A
Series
KX14
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?