Cart

JN6FS04SJ2

JAE

04P ANGLE PLUG CRIMP AWG 18,20
Supplier: Japan Aviation Electronics
Matchcode: JN6FS04SJ2
Rutronik No.: COCIRC17801
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.27 $
1,127.00 $

Prices

100 11.27 $
200 10.86 $
300 10.57 $

Parameter

No.of contacts
04
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?