Cart

JN6FS04SJ1

JAE

04P ANGLE PLUG CRIMP SOCKET
Supplier: Japan Aviation Electronics
Matchcode: JN6FS04SJ1
Rutronik No.: COCIRC17797
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
14.28 $
1,428.00 $

Prices

100 14.28 $
200 13.77 $
300 13.39 $

Parameter

No.of contacts
04
Orientation
R/A
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?