Cart

JN6FR02SM1

JAE

02P ANGLE PLUG CRIMP SOCKET
Supplier: Japan Aviation Electronics
Matchcode: JN6FR02SM1
Rutronik No.: COCIRC17798
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
12.43 $
1,243.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
FEMALE
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?