Cart

JN2FS04FK1X-R

JAE

#4P CIRCULAR FEMALE SMALL R/A
Supplier: Japan Aviation Electronics
Matchcode: JN2FS04FK1XR
Rutronik No.: COCIRC17684
Unit Pack: 20
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
19.20 $
384.00 $

Prices

20 19.20 $
40 18.56 $
60 17.93 $
100 17.28 $

Parameter

No.of contacts
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?