Cart

JN2DS04FK1

JAE

04P FEMALE CONN. STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: JN2DS04FK1R
Rutronik No.: COCIRC18694
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
15.86 $
1,586.00 $

Prices

100 15.86 $
200 15.25 $
300 15.00 $
400 14.39 $
500 13.90 $

Parameter

No.of contacts
04
Contact style
FEMALE
Series
JN2DS
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?