Cart

JN2DS04FK1-R

JAE

04P CIRCULAR PLUG STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: JN2DS04FK1R
Rutronik No.: COCIRC15186
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
14.67 $
733.50 $

Prices

50 14.67 $
100 14.15 $

Parameter

No.of contacts
04
Contact style
STRAIGHT
Oper.temperatur
-20 TO 100 °C
Current rating
JN2
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?