Cart

JN2AS10UL1-R

JAE

10P SMALL CIRCULAR CONNECTOR M
Supplier: Japan Aviation Electronics
Matchcode: JN2AS10UL1R
Rutronik No.: COCIRC18236
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
14.66 $
14.66 $

Prices

1 14.66 $
2 13.68 $
6 13.19 $
13 12.05 $
20 11.16 $

Parameter

No.of contacts
10
Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?