Cart

JN2AS10UL1-R

JAE

10P SMALL CIRCULAR CONNECTOR M
Supplier: Japan Aviation Electronics
Matchcode: JN2AS10UL1R
Rutronik No.: COCIRC18236
Unit Pack: 1
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
10.64 $
212.80 $

Prices

20 10.64 $
50 10.28 $
100 9.93 $
200 9.57 $

Parameter

No.of contacts
10
Orientation
MALE
Current rating
JN2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?