Cart

JN1DS04FK2

JAE

04P STRAIGHT MALE ONE-PUSH LOCK
Supplier: Japan Aviation Electronics
Matchcode: JN1DS04FK2
Rutronik No.: COCIRC18205
Unit Pack: 20
MOQ: 20
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
14.00 $
280.00 $

Prices

20 14.00 $
60 13.54 $
100 13.07 $
200 12.61 $

Parameter

No.of contacts
04
Orientation
MALE
Oper.temperatur
SILVER
Contact style
STRAIGHT
Oper.temperatur
-20 TO 125 °C
Current rating
JN1/JN2
AWG
16
Feature funct.
ONE-PUSH
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?