Cart

JN1DS04FK1

JAE

04P FEMALE CIRCULAR STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: JN1DS04FK1
Rutronik No.: COCIRC18182
Unit Pack: 20
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
12.96 $
259.20 $

Prices

20 12.96 $
60 12.52 $
100 12.10 $
200 11.66 $

Parameter

No.of contacts
04
Orientation
FEMALE
Contact plating
CRIMP
Contact style
STRAIGHT
Oper.temperatur
-20 TO 125 °C
Current rating
5
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099500
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?