Cart

JN11FH06SN2

JAE

06P PIN CONTACT AWG 24-22
Supplier: Japan Aviation Electronics
Matchcode: JN11FH06SN2
Rutronik No.: COCIRC18542
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
17.34 $
17.34 $

Prices

1 17.34 $
25 16.77 $
50 16.19 $
100 15.61 $

Parameter

No.of contacts
06
Series
JN1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?