Cart

JN1-22-22P-10000

JAE

CRIMP CONTACT
Supplier: Japan Aviation Electronics
Matchcode: JN12222P10000
Rutronik No.: COCIRC18678
Unit Pack: 10000
MOQ: 10000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1889 $
1,889.00 $

Prices

10,000 0.1889 $
20,000 0.1823 $
30,000 0.1772 $

Parameter

No.of contacts
03
Contact style
MALE
Termin.style
CRIMP
Contact plating
COPPER
Orientation
OTHER
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?