Cart

JC26C2-FSME

JAE

CF CARD CONNECTOR SYSTEM SIDE
Supplier: Japan Aviation Electronics
Matchcode: JC26C2FSME
Rutronik No.: CONIO1421
Unit Pack: 50
MOQ: 50
Packaging: INDIVIDUAL
On request
10.67 $
533.50 $

Prices

50 10.67 $
100 9.95 $
150 9.60 $
250 8.77 $
350 8.11 $

Parameter

No.of contacts
50
Contact pitch
0.635 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
0.50 A
Voltage rating
500 V
Series
JC26C
Feature funct.
COMPACT
Family
CF CARD
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?