Cart

JC26C2-DSRE

JAE

Small Memory Card Compact Flash
Supplier: Japan Aviation Electronics
Matchcode: JC26C2DSRE
Rutronik No.: COREC27444
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
7.40 $
740.00 $

Prices

100 7.40 $
200 6.90 $
300 6.65 $
400 6.08 $
600 5.63 $

Parameter

No.of contacts
50
Number of rows
01
Series
JC26C
Family
SD CARD
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?