Cart

ILG6SS3C2SA

JAE

6 WAY SOCKET HOUSING
Supplier: Japan Aviation Electronics
Matchcode: ILG6SS3C2SA
Rutronik No.: COREC25597
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1493 $
74.65 $

Prices

500 0.1493 $
5,000 0.1444 $
10,000 0.1394 $
20,000 0.1345 $

Parameter

No.of contacts
06
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
N/A
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?