Cart

IL-WX-30PB-VF-BE

JAE

30P PINHEADER 0,80MM 2R SMT
Supplier: Japan Aviation Electronics
Matchcode: ILWX30PBVFBE
Rutronik No.: COREC29187
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1013 $
330.39 $

Prices

300 1.1013 $
1,200 1.0649 $
1,500 1.0285 $
2,700 0.9921 $

Parameter

No.of contacts
30
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?