Cart

IL-WX-30PB-VF-B-E1000E

JAE

30P PINHEADER 0,80MM 2R SMT
Supplier: Japan Aviation Electronics
Matchcode: ILWX30PBVFBE1000E
Rutronik No.: COREC32662
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.56 $
1,560.00 $

Prices

1,000 1.56 $
2,000 1.46 $
3,000 1.40 $
4,000 1.29 $
6,000 1.19 $

Parameter

No.of contacts
30
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?