Cart

IL-WX-24SB-VF-BE

JAE

24P FEMALE CONNECTOR STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: ILWX24SBVFBE
Rutronik No.: COREC28553
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.8426 $
252.78 $

Prices

300 0.8426 $
1,200 0.815 $
1,500 0.7868 $
2,700 0.759 $

Parameter

No.of contacts
24
Contact pitch
0.80 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?