Cart

IL-WX-24PB-VF-B-E1000E

JAE

24P PINHEADER 0,80MM 2R SMT
Supplier: Japan Aviation Electronics
Matchcode: ILWX24PBVFBE1000E
Rutronik No.: COREC31579
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9157 $
915.70 $

Prices

1,000 0.9157 $
2,000 0.8844 $
3,000 0.8531 $

Parameter

No.of contacts
24
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?