Cart

IL-WX-24PB-HF-HD-S-B-E1000E

JAE

24P PINHEADER 2R 0,80MM R/A SMT
Supplier: Japan Aviation Electronics
Matchcode: ILWX24PBHFHDSBE1000E
Rutronik No.: COREC31582
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9276 $
927.60 $

Prices

1,000 0.9276 $
2,000 0.8959 $
3,000 0.8642 $

Parameter

No.of contacts
24
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
IL-WX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?