Cart

IL-WX-20PB-HF-HD-S-B-E1000E

JAE

20P PINHEADER 2R 0,80MM SMT
Supplier: Japan Aviation Electronics
Matchcode: ILWX20PBHFHDSBE1000E
Rutronik No.: COREC31919
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.29 $
1,290.00 $

Prices

1,000 1.29 $
2,000 1.21 $
3,000 1.16 $
5,000 1.064 $
7,000 0.985 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?