Cart

IL-G-C2-SA-10000

JAE

SOCKET CONTACT AWG 22-28 TIN
Supplier: Japan Aviation Electronics
Matchcode: ILGC2SA10000
Rutronik No.: COREC29099
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0232 $
232.00 $

Prices

10,000 0.0232 $
20,000 0.0217 $
30,000 0.0209 $
60,000 0.0191 $
90,000 0.0177 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
IL-G
Family
IL SERIES
Brand
IL SERIES
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?