Cart

IL-G-6S-S3C2-SA

JAE

06P SOCKET HOUSING 2,50MM
Supplier: Japan Aviation Electronics
Matchcode: ILG6SS3C2SA
Rutronik No.: COREC39008
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.1786 $
89.30 $

Prices

500 0.1786 $
1,000 0.1667 $
2,000 0.1608 $
4,000 0.1469 $
7,500 0.136 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?