Cart

IL-G-6P-S3L2-SA

JAE

06P PINHEADER 2,50MM THT R/A 1R
Supplier: Japan Aviation Electronics
Matchcode: ILG6PS3L2SA
Rutronik No.: COREC36999
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.5692 $
284.60 $

Prices

500 0.5692 $
1,000 0.5313 $
1,500 0.5123 $
2,500 0.468 $
4,500 0.4332 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Termin.style
THT/PIP
Contact plating
TIN
Orientation
RIGHTANGLE
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?