Cart

IL-G-5S-S3C2-SA

JAE

05P SOCKET HOUSING IL-G
Supplier: Japan Aviation Electronics
Matchcode: ILG5SS3C2SA
Rutronik No.: COREC19828
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.1609 $
80.45 $

Prices

500 0.1609 $
1,000 0.1502 $
2,000 0.1448 $
4,000 0.1323 $
7,500 0.1225 $

Parameter

No.of contacts
05
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?