Cart

IL-G-5P-S3L2-SA

JAE

RIGHT ANGLE PIN HEADER 5P
Supplier: Japan Aviation Electronics
Matchcode: ILG5PS3L2SA
Rutronik No.: COREC22491
Unit Pack: 500
MOQ: 500
package: IL-G
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3998 $
199.90 $

Prices

500 0.3998 $
1,000 0.3866 $
2,500 0.3734 $
5,000 0.3602 $

Parameter

No.of contacts
05
Number of rows
01
Contact pitch
MALE
Automotive
NO
Package
IL-G
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?