Cart

IL-G-4S-S3C2-SA

JAE

4 WAY SOCKET HOUSING
Supplier: Japan Aviation Electronics
Matchcode: ILG4SS3C2SA
Rutronik No.: COREC14311
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1069 $
53.45 $

Prices

500 0.1069 $
5,000 0.1034 $
10,000 0.0998 $
20,000 0.0963 $

Parameter

No.of contacts
04
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
N/A
Orientation
STRAIGHT
Series
IL-G
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?