Cart

IL-G-4P-S3T2-SA-1

JAE

STRAIGHT PIN HEADER 4P
Supplier: Japan Aviation Electronics
Matchcode: ILG4PS3T2SA1
Rutronik No.: COREC20310
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4353 $
217.65 $

Prices

500 0.4353 $
1,000 0.4209 $
2,500 0.4065 $
5,000 0.3921 $

Parameter

No.of contacts
04
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
SOLDER
Contact plating
GOLD
Orientation
STRAIGHT
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?