Cart

IL-G-2S-S3C2-SA

JAE

2 WAY SOCKET HOUSING
Supplier: Japan Aviation Electronics
Matchcode: ILG2SS3C2SA
Rutronik No.: COREC21951
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.1293 $
0.13 $

Prices

1 0.1293 $
2,000 0.1207 $
4,000 0.1164 $
7,000 0.1063 $
12,000 0.0984 $

Parameter

No.of contacts
02
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?